2145QIMAX | |
---|---|
DigiKey Part Number | 3539-2145QIMAX-ND |
Manufacturer | Ingersoll Rand |
Manufacturer Product Number | 2145QIMAX |
Description | 2145QIMAX 3/4" COMPOSITE QUIET I |
Customer Reference | |
Detailed Description | 3/8" PSI Impact Wrench |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ingersoll Rand | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Impact Wrench | |
Flow (CFM) | 32 | |
NPT Size | 3/8" | |
Length (Inches) | 8.5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $780.68000 | $780.68 |