19715

DigiKey Part Number
3539-19715-ND
Manufacturer
Akro-Mils
Manufacturer Product Number
19715
Description
INDUSTRIAL PARTS CABINET, 17X11X
Customer Reference
Detailed Description
17" x 11" x 11" Industrial Parts Cabinet
Product Attributes
Type
Description
Select All
Category
Mfr
Akro-Mils
Series
-
Package
Box
Product Status
Active
Type
Industrial Parts Cabinet
Dimensions - Overall
17" x 11" x 11"
Number of Drawers
15
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$252.03000$252.03
Additional Resources
AttributeDescription
Other Names
104832
3539-104832
3539-19715
Standard Package1