168315

DigiKey Part Number
3539-168315-ND
Manufacturer
Nexel
Manufacturer Product Number
168315
Description
SIDE LOAD WIRE TRAY CART W/19 TR
Customer Reference
Detailed Description
600 lbs Steel Wire Tray Cart
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexel
Series
-
Packaging
Box
Part Status
Active
Type
Wire Tray Cart
Material
Steel
Capacity
600 lbs
Wheel/Caster Diameter
5"
Size / Dimension
30" L x 18" W x 40" H
Color
Silver
All prices are in USD
Box
QuantityUnit PriceExt Price
1$160.72000$160.72