168207

DigiKey Part Number
3539-168207-ND
Manufacturer
Nexel
Manufacturer Product Number
168207
Description
WIRE SHELF UTILITY CART 36X18X38
Customer Reference
Detailed Description
800 lbs Steel Wire Shelf Utility Cart
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexel
Series
-
Packaging
Box
Part Status
Active
Type
Wire Shelf Utility Cart
Material
Steel
Capacity
800 lbs
Size / Dimension
36" L x 18" D x 38" H
Color
Silver
All prices are in USD
Box
QuantityUnit PriceExt Price
1$165.76000$165.76