
16795 | ||
---|---|---|
Digi-Key Part Number | 3539-16795-ND | |
Manufacturer | Ergodyne | |
Manufacturer Product Number | 16795 | |
Description | TREX™ REPLACEMENT STUDS, SP | |
Detailed Description | Replacement Studs | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Ergodyne | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Replacement Studs |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Other Names | B305939 3539-16795 3539-B305939 |
Standard Package | 1 |