
0850-20 | ||
---|---|---|
Digi-Key Part Number | 3539-0850-20-ND | |
Manufacturer | Milwaukee | |
Manufacturer Product Number | 0850-20 | |
Description | MILWAUKEE M12 COMPACT VACUUM | |
Detailed Description | Cordless Vacuum | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Milwaukee | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Cordless Vacuum | |
Voltage | 12V | |
Number of Batteries Included | 0 | |
Air Speed (MPH) | 34 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $109.00000 | $109.00 |
Attribute | Description |
---|---|
Other Names | 3539-B1798597 3539-0850-20 B1798597 |
Standard Package | 1 |