TAS-B4SP0C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS-B4RJ4C

DigiKey Part Number
2371-TAS-B4RJ4C-ND
Manufacturer
Manufacturer Product Number
TAS-B4RJ4C
Description
CONTROL TEMP RELAY OUT 100-240V
Customer Reference
Detailed Description
Temperature Controller (Type J) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
In-Stock: 362
MARKETPLACE PRODUCT
Will ship in approximately 2 days from IndustrialeMart
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$55.00000$55.00
Product Attributes
Type
Description
Select All
Category
Manufacturer
Autonics
Series
Packaging
Box
Part Status
Active
Type
Temperature Controller (Type J)
Input Range
0°C ~ 400°C
Output Type
Relay
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
-
Display Type
-
Display Characters - Height
-
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
LED Indicators for Deviation and Control Output
Base Product Number