TAS-B4RJ2F

DigiKey Part Number
2371-TAS-B4RJ2F-ND
Manufacturer
Manufacturer Product Number
TAS-B4RJ2F
Description
TEMP CONTROL J 392F 100-240VAC
Customer Reference
Detailed Description
Temperature Controller (Type J) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Autonics
Series
Packaging
Box
Part Status
Active
Type
Temperature Controller (Type J)
Input Range
32°F ~ 392°F
Output Type
Relay
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
-
Display Type
-
Display Characters - Height
-
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
LED Indicators for Deviation and Control Output
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$55.00000$55.00