
SP-0305 | ||
---|---|---|
Digi-Key Part Number | 2371-SP-0305-ND | |
Manufacturer | Autonics | |
Manufacturer Product Number | SP-0305 | |
Description | AC/DC DIN RAIL SUPPLY 5V 3W | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Autonics | |
Series | ||
Package | Box | |
Product Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC, 85 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3W | |
Applications | ITE (Commercial) | |
Efficiency | 74% | |
Operating Temperature | -10°C ~ 50°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 2.95" L x 1.48" W x 2.95" H (75.0mm x 37.5mm x 75.0mm) | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - |
Resource Type | Link |
---|---|
Datasheets | SP Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
HTSUS | 8536.50.7000 |
Attribute | Description |
---|---|
Other Names | 2371-SP-0305 |
Standard Package | 1 |