USD

MP5S-4N
MP5S-4N
Digi-Key Part Number
2371-MP5S-4N-ND
Manufacturer
Autonics
Manufacturer Product Number
MP5S-4N
Supplier
Description
PULSE METER INDICATOR 100-240V
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Process Meter LED - Red Characters Display Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Autonics
Series
Package
Box
Part Status
Active
Type
Process Meter
Measuring Range
Multiple
Display Type
LED - Red Characters
Number of Characters Per Row
-
Display Characters - Height
-
Output Type
-
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Square - 45.50mm x 45.50mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
Pulse Meter
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

49 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 1 days by IndustrialeMart
A separate shipping fee may apply.
Price BreakUnit PriceExtended Price
1$151.95000$151.95
Additional Resources
AttributeDescription
Standard Package1