80018

80018

Digi-Key Part Number
3779-80018-ND
Manufacturer
iMakr
Manufacturer Product Number
80018
Supplier
Description
SNAPMAKER 2.0 A350 + ENCLOSURE
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
iMakr
Series
Package
Box
Part Status
Active
Working Dimensions
12.598" x 13.780" x 12.992" (320.00mm x 350.00mm x 330.00mm)
Interface
Wi-Fi, USB Cable, USB Disk
Voltage - Supply
103 ~ 240V
Contents
3D Printer, Accessories, Cable(s), SD Card, Tool Kit, Materials Starter Kit
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
HTSUS8477.59.1000
Box
QtyUnit PriceExt Price
1$2,419.00000$2,419.00
Additional Resources
AttributeDescription
Other Names3779-80018
Standard Package1