
ISM95-6251AH-33.333MHZ | ||
---|---|---|
Digi-Key Part Number | 2780-ISM95-6251AH-33.333MHZTR-ND - Tape & Reel (TR) 2780-ISM95-6251AH-33.333MHZCT-ND - Cut Tape (CT) 2780-ISM95-6251AH-33.333MHZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISM95-6251AH-33.333MHZ | |
Description | OSC XO 33.333MHZ 2.5V CMOS SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Resource Type | Link |
---|---|
Datasheets | ISM95 Series Datasheet~ |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.21000 | $1.21 |
10 | $1.06900 | $10.69 |
50 | $0.99880 | $49.94 |
100 | $0.88270 | $88.27 |
500 | $0.83628 | $418.14 |
1,000 | $0.69690 | $696.90 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.67367 | $2,021.01 |
6,000 | $0.65044 | $3,902.64 |
15,000 | $0.62721 | $9,408.15 |
Attribute | Description |
---|---|
Other Names | 2780-ISM95-6251AH-33.333MHZDKR 2780-ISM95-6251AH-33.333MHZTR 2780-ISM95-6251AH-33.333MHZCT |
Standard Package | 3,000 |