SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
RJD2450
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJD2450

Digi-Key Part Number
1572-1621-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
RJD2450
Supplier
Description
BATTERY LITHIUM 3.7V COIN 24.5MM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Coin, 24.5mm 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 200mAh
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Tray
Part Status
Active
Battery Chemistry
Lithium-Ion
Battery Cell Size
Coin, 24.5mm
Voltage - Rated
3.7 V
Capacity
200mAh
Size / Dimension
0.96" Dia x 0.21" H (24.5mm x 5.4mm)
Termination Style
Requires Holder
Discharge Rate
40mA
Shelf Life
-
Standard Charge Current
100mA
Standard Charge Time
-
Weight
6.5 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8507.60.0020
All prices are in USD
Tray
QtyUnit PriceExt Price
1$12.03000$12.03
30$9.32400$279.72
60$8.78267$526.96
120$8.30150$996.18
270$7.94056$2,143.95
510$7.82024$3,988.32
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1572-1621
Standard Package30