RJD2032C1ST1 | |
|---|---|
DigiKey Part Number | 1572-1628-ND |
Manufacturer | |
Manufacturer Product Number | RJD2032C1ST1 |
Description | BATT LITH-ION 3.7V 85MAH COIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 85mAh |
Datasheet | Datasheet |
EDA/CAD Models | RJD2032C1ST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.14" H (20.0mm x 3.5mm) | |
Termination Style | SMD (SMT) Tab | |
Discharge Rate | 16mA | |
Shelf Life | - | |
Standard Charge Current | 40mA | |
Standard Charge Time | - | |
Weight | 3.4 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.47000 | $12.47 |
| 10 | $10.34900 | $103.49 |
| 50 | $9.08940 | $454.47 |
| 100 | $8.59650 | $859.65 |
| 250 | $7.98656 | $1,996.64 |
| 500 | $7.57124 | $3,785.62 |
















United States