USD

DGH-Series

DGH305Q2R7

Digi-Key Part Number
1572-1775-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
DGH305Q2R7
Supplier
Description
CAPACITOR 3F -10% +30% 2.7V TH
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
3F (EDLC) Supercapacitor 2.7V Radial, Can 80mOhm 1000 Hrs @ 65°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Active
Tolerance
-10%, +30%
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
1000 Hrs @ 65°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.138"" (3.50mm)
Size / Dimension
0.315"" Dia (8.00mm)
Height - Seated (Max)
0.846"" (21.50mm)
Operating Temperature
-40°C ~ 65°C
Capacitance
3F
Voltage - Rated
2.7V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.22.0020
Price and Procurement

6,741 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States