LC3 Series

505LC3400K5LM8

Digi-Key Part Number
1572-1593-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
505LC3400K5LM8
Supplier
Description
CAP FILM 5UF 10% 400VAC SMD
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
5 µF Film Capacitor 400V - Polypropylene (PP) Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Active
Capacitance
5 µF
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP)
ESR (Equivalent Series Resistance)
0.1 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Nonstandard
Size / Dimension
3.071" L x 3.071" W (78.00mm x 78.00mm)
Height - Seated (Max)
1.358" (34.50mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Conduction Cooled; High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0055
Bulk
QtyUnit PriceExt Price
9$95.70000$861.30
Additional Resources
AttributeDescription
Other Names1572-1593
Standard Package3