Rad_lytic Black

335DCN2R7MGJG

Digi-Key Part Number
335DCN2R7MGJG-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
335DCN2R7MGJG
Supplier
Description
CAPACITOR 3.3F 20% 2.7V T/H
Detailed Description
3.3 F (EDLC) Supercapacitor 2.7 V Radial, Can 160mOhm @ 1kHz 1000 Hrs @ 60°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Active
Capacitance
3.3 F
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
160mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 60°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020