
CF211-05-04-02 | ||
---|---|---|
Digi-Key Part Number | 2389-CF211-05-04-02-ND | |
Manufacturer | Igus | |
Manufacturer Product Number | CF211-05-04-02 | |
Description | MULTI-PAIR 8COND 20AWG GRAY FEET | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Foil, Braid Enter Number of Feet in Order Quantity | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.374" (9.50mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CF211 Datasheet - 4.2.2.1 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
500 | $3.48000 | $1,740.00 |
1,000 | $3.00000 | $3,000.00 |
Attribute | Description |
---|---|
Other Names | 2389-CF211-05-04-02 |
Standard Package | 1 |