CF10-03-05-INI

DigiKey Part Number
4849-CF10-03-05-INI-DS-ND
Manufacturer
Manufacturer Product Number
CF10-03-05-INI
Description
TPE5C/22AWG CTRL 300V FLEX FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Blue 22 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.276" (7.01mm)
Shield Type
Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Blue
Ratings
-
Features
Abrasion Resistant, Oil Resistant, Rip Cord, UV Resistant
Voltage
500 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Spool Size
1000.0' (304.8m)
Base Product Number
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$5.74000$5.74
3$5.28667$15.86
5$5.10000$25.50
7$4.99429$34.96
10$4.86200$48.62
25$4.56960$114.24
50$4.33040$216.52
100$4.14450$414.45
Manufacturers Standard Package