
250-10-200-0 | ||
---|---|---|
Digi-Key Part Number | 2389-250-10-200-0-ND | |
Manufacturer | Energy Chain | |
Manufacturer Product Number | 250-10-200-0 | |
Description | CBLE CARRIER 1.38H X 4.06W 1=1FT | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Energy Chain | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.980" (24.89mm) | |
Cavity Width | 4.060" (103.12mm) | |
Minimum Bend Radius | 7.870" (199.90mm) | |
Outer Height | 1.380" (35.05mm) | |
Outer Width | 4.690" (119.13mm) | |
Length | - | |
Link Pitch | 1.810" (45.97mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | 200, 240, 250 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8487.90.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $22.53000 | $22.53 |
25 | $21.84000 | $546.00 |
50 | $21.18000 | $1,059.00 |
100 | $20.27000 | $2,027.00 |
Attribute | Description |
---|---|
Other Names | 2389-250-10-200-0 |
Standard Package | 1 |