USD

EB_FR01-S4-224-1B-2RJ-1P

EB_NN02-224-1B-2R-1P

Digi-Key Part Number
2115-EB_NN02-224-1B-2R-1P-ND
Manufacturer
Ignion (formerly Fractus)
Manufacturer Product Number
EB_NN02-224-1B-2R-1P
Supplier
Description
EB_RUN MXTEND 1P MULTIBAND
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
FR01-S4-224 series Antenna Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ignion (formerly Fractus)
Series
Package
Box
Part Status
Active
Type
Antenna
Frequency
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
For Use With/Related Products
FR01-S4-224
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8529.10.9100
Box
QtyUnit PriceExt Price
1$50.00000$50.00
Additional Resources
AttributeDescription
Other Names
2115-EB_FR01-S4-224-1B-2R-1P
2115-EB_FR01-S4-224-1B-2R-1P-ND
2115-EB_NN02-224-1B-2R-1P
EB_FR01-S4-224-1B-2R-1P
Standard Package1