SM2001 | |
---|---|
DigiKey Part Number | 2330-SM2001-ND |
Manufacturer | |
Manufacturer Product Number | SM2001 |
Description | MAGNETIC-INDUCTIVE FLOW METER, F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.03 ~ 6.6 GPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 32V | |
Port Size | 50.8mm | |
Switch Function/Rating | Logic | |
Material - Body | Steel | |
Operating Temperature | -10°C ~ 60°C |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 1 | $1,198.01000 | $1,198.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,198.01000 | $1,198.01 |