74FCT2245ATQG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3VH244QG

Digi-Key Part Number
2156-QS3VH244QG-ND
Manufacturer
IDT, Integrated Device Technology Inc
Manufacturer Product Number
QS3VH244QG
Supplier
Description
IC BUS SWITCH 1 X 4:1 20QSOP
Detailed Description
Bus Switch 1 x 4:1 20-QSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IDT, Integrated Device Technology Inc
Series
Package
Bulk
Part Status
Active
Type
Bus Switch
Circuit
1 x 4:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
498$0.60000$298.80
Additional Resources
AttributeDescription
Other Names
IDTIDTQS3VH244QG
2156-QS3VH244QG
Standard Package1