



FXO-HC735RGB-156.25 | ||
---|---|---|
Digi-Key Part Number | 631-1222-2-ND - Tape & Reel (TR) 631-1222-1-ND - Cut Tape (CT) 631-1222-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FXO-HC735RGB-156.25 | |
Description | XTAL OSC XO 156.2500MHZ HCMOS | |
Detailed Description | 156.25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
PCN Design/Specification | All Dev Label Chg 1/Dec/2022 |
HTML Datasheet | FXO-HC73 Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.10000 | $3.10 |
10 | $3.02400 | $30.24 |
50 | $2.88000 | $144.00 |
100 | $2.52000 | $252.00 |
500 | $2.44800 | $1,224.00 |
Attribute | Description |
---|---|
Other Names | FXOHC735RGB15625 631-1222-6 631-1222-2 631-1222-1 768GB-156.25-1 |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CE3392-156.250 | Crystek Corporation | 0 | CE3392-156.250-ND | $7.35375 | Direct |