
5X2503-000NDGI8 | ||
---|---|---|
Digi-Key Part Number | 800-3807-2-ND - Tape & Reel (TR) 800-3807-1-ND - Cut Tape (CT) 800-3807-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5X2503-000NDGI8 | |
Description | IC CLOCK GENERATOR 12DFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Clock Generator IC 32.768kHz 3 12-UFDFN | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Renesas Electronics America Inc | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Crystal | |
Output | LVCMOS | |
Number of Circuits | 3 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 32.768kHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN | |
Supplier Device Package | 12-DFN (2.5x2.5) | |
Base Product Number |
Resource Type | Link |
---|---|
UNKNOWN TYPE | All Dev Label Chg 1/Dec/2022 |
Datasheets | 5X2503 |
Featured Product | MicroClock™ Family of Ultra-Low-Power, Miniature, Programmable Clock Generators |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $1.85375 | $4,634.38 |
5,000 | $1.78406 | $8,920.30 |
Attribute | Description |
---|---|
Other Names | 800-3807-6 5X2503-000NDG8 800-3807-1 800-3807-2 |
Standard Package | 2,500 |