LB8MK-31ST3VD-5H

DigiKey Part Number
1885-LB8MK-31ST3VD-5H-ND
Manufacturer
Manufacturer Product Number
LB8MK-31ST3VD-5H
Description
SWITCH KEY 3POS 3PDT 100MA 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position 3PDT 100mA (AC/DC) 125 VAC 30 VDC Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Circuit
3PDT
Number of Positions
3
Switch Function
On-Off-Mom
Contact Timing
Not Specified
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Flat Key
Key Removable Positions
Center
Angle of Throw
45°
Contact Material
Silver (Ag)
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
PC Pin
Panel Cutout Dimensions
Rectangular - 24.20mm x 18.20mm
Features
IP65
Operating Temperature
-25°C ~ 60°C
Depth Behind Flange
27.90mm
Mechanical Life
250,000 Cycles
Electrical Life
100,000 Cycles
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$62.19000$62.19
Manufacturers Standard Package