HW1F-3F02QD-W-12V

DigiKey Part Number
1885-HW1F-3F02QD-W-12V-ND
Manufacturer
Manufacturer Product Number
HW1F-3F02QD-W-12V
Description
SWITCH SELECT 3POS DPST 10A 110V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NC 10A (AC/DC) 110 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
DPST-NC
Number of Positions
3
Switch Function
Off-On-On, On-On-Off
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Illumination
Illuminated
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
12 VAC/DC
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 50°C
Depth Behind Flange
69.40mm
Mechanical Life
500,000 Cycles
Electrical Life
-
Approval Agency
CCC, CE, CSA, TUV, UL
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$42.83000$42.83
Manufacturers Standard Package