FL1F-B12RCA

DigiKey Part Number
1885-FL1F-B12RCA-ND
Manufacturer
Manufacturer Product Number
FL1F-B12RCA
Description
SMARTRELAY CPU 24VAC-DC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VAC/DC
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
8 - Analog
Number of Outputs and Type
4 - Relay
Expandable
Expandable
Voltage - Supply
24VAC/DC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, RJ45
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP20
Software
WindLGC
Approval Agency
CE, cULus
Weight
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$157.70000$157.70
Manufacturers Standard Package