FC6A-T08P1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC6A-T08P1

Digi-Key Part Number
1885-1425-ND
Manufacturer
IDEC
Manufacturer Product Number
FC6A-T08P1
Supplier
Description
8PT SOURCE EXP MODULE SCREW
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Output Module DIN Rail 24VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IDEC
Series
Package
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
FC6A Series
Number of Inputs and Type
-
Number of Outputs and Type
8 - Solid State
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Pluggable Screw Terminal
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Approval Agency
CE, cULus
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8537.10.9170
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$186.74000$186.74
10$184.15100$1,841.51
25$181.55760$4,538.94
50$155.62080$7,781.04
100$150.43340$15,043.34
Additional Resources
AttributeDescription
Other Names1885-1425
Standard Package1