FC6A-C40R1CEJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC6A-C40R1DEJ

Digi-Key Part Number
1885-1131-ND
Manufacturer
IDEC
Manufacturer Product Number
FC6A-C40R1DEJ
Supplier
Description
40IO J1939 CPU 12VDC RELAY
Manufacturer Standard Lead Time
12
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
IDEC
Bulk
Part Status
Active
Number of Inputs and Type
24 - Digital
Number of Outputs and Type
16 - Relay
Expandable
Non-Expandable
Voltage - Supply
12VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
CAN, Ethernet, USB
Memory Size
640KB
Mounting Type
DIN Rail
Features
Battery Backup (Lithium)
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Software
-
Approval Agency
CE, cULus
Not Applicable
EAR99
8537.10.9160
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$722.50000$722.50
10$698.42000$6,984.20
25$650.25320$16,256.33
1885-1131
1