AL1H-P1JW

DigiKey Part Number
1885-AL1H-P1JW-ND
Manufacturer
Manufacturer Product Number
AL1H-P1JW
Description
10MM RECT LED PILOT LIGHT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 20mA Quick Connect - 0.22" (5.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
White
Lens Transparency
Diffused
Ratings
DC
Voltage
-
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.394" (10.00mm)
Lens Size
16.00mm x 12.00mm
Lens Style
Rectangle with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.22" (5.5mm)
Ingress Protection
IP40
Features
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$15.69000$15.69
Manufacturers Standard Package