
A2ABSV | ||
---|---|---|
Digi-Key Part Number | 2014-A2ABSV-ND | |
Manufacturer | ||
Manufacturer Product Number | A2ABSV | |
Description | TWEEZER TIPS PVDF, ESD, 2AB | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Ideal-tek S.A. | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Accessory Type | Tip Assembly | |
For Use With/Related Products | Tweezer |
Resource Type | Link |
---|---|
Datasheets | Plastic Replaceable Tip Table |
HTML Datasheet | Plastic Replaceable Tip Table |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.15000 | $6.15 |
Attribute | Description |
---|---|
Other Names | 2014-A2ABSV 7640144714666 |
Standard Package | 1 |