
MB998SP-B | |
|---|---|
DigiKey Part Number | 5354-MB998SP-B-ND |
Manufacturer | |
Manufacturer Product Number | MB998SP-B |
Description | Rugged Full Metal 8 Bay 2.5" SAT |
Customer Reference | |
Detailed Description | Black Enclosure For 2.5", 5.25" Hard Drives |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICY DOCK USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Enclosure | |
Specifications | Black | |
For Use With/Related Products | 2.5", 5.25" Hard Drives |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $277.40000 | $277.40 |
| 20 | $233.30000 | $4,666.00 |


