
MB994IKO-3SB | |
|---|---|
DigiKey Part Number | 5354-MB994IKO-3SB-ND |
Manufacturer | |
Manufacturer Product Number | MB994IKO-3SB |
Description | Rugged Full Metal 2 Bay 2.5" SAS |
Customer Reference | |
Detailed Description | Black Enclosure For 2.5", 5.25" Hard Drives |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICY DOCK USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Enclosure | |
Specifications | Black | |
For Use With/Related Products | 2.5", 5.25" Hard Drives |

