
MB991SK-B | |
|---|---|
DigiKey Part Number | 5354-MB991SK-B-ND |
Manufacturer | |
Manufacturer Product Number | MB991SK-B |
Description | RUGGED FULL METAL 2.5 SATA HDD |
Customer Reference | |
Detailed Description | Black Enclosure For 2.5", 3.5" Hard Drives |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICY DOCK USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Enclosure | |
Specifications | Black | |
For Use With/Related Products | 2.5", 3.5" Hard Drives |

