MB453TRAY-2B | |
---|---|
DigiKey Part Number | 5354-MB453TRAY-2BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MB453TRAY-2B |
Description | MB153/MB155/MB876/MB901 Removabl |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ICY DOCK USA | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Accessory Type | Removable Hard Drive Tray | |
Specifications | Black | |
For Use With/Related Products | 2.5", 3.5" Hard Drives |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tape & Box (TB) | 1 | $23.10000 | $23.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.10000 | $23.10 |
120 | $19.60000 | $2,352.00 |