MB343SP | |
---|---|
DigiKey Part Number | 5354-MB343SPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MB343SP |
Description | Dual 2.5" HDD/SSD & One 3.5" HDD |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ICY DOCK USA | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Accessory Type | Mounting Kit | |
Specifications | Black | |
For Use With/Related Products | Computer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.10000 | $11.10 |
40 | $9.40000 | $376.00 |