
MB290SP-B | |
|---|---|
DigiKey Part Number | 5354-MB290SP-B-ND |
Manufacturer | |
Manufacturer Product Number | MB290SP-B |
Description | Dual 2.5" HDD & SSD Light Weight |
Customer Reference | |
Detailed Description | Black Mounting Bracket For 3.5" Drive Bay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICY DOCK USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
Specifications | Black | |
For Use With/Related Products | 3.5" Drive Bay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.20000 | $8.20 |
| 80 | $7.10000 | $568.00 |

