MB021VP-B | |
---|---|
DigiKey Part Number | 5354-MB021VP-BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MB021VP-B |
Description | 2.5" U.2/U.3 NVMe SSD PCIe 4.0 T |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ICY DOCK USA | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Accessory Type | Enclosure | |
Specifications | Black | |
For Use With/Related Products | 3.5" Drive Bay |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.10000 | $90.10 |
48 | $76.50000 | $3,672.00 |