VXC-182IAU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VXC-112AU

DigiKey Part Number
2488-VXC-112AU-ND
Manufacturer
Manufacturer Product Number
VXC-112AU
Description
UNIVERSAL PCI BOARD WITH 2 RS 23
Detailed Description
RS-232 Adapter Cards PCI
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
ICP DAS USA INC
Series
-
Package
Box
Product Status
Active
Type
RS-232
Interface
PCI
Number of Ports
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN4A994A
All prices are in USD
Box
QuantityUnit PriceExt Price
1$139.00000$139.00
Additional Resources
AttributeDescription
Other Names2488-VXC-112AU
Standard Package1