LRA-900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRA-900

Digi-Key Part Number
2488-LRA-900-ND
Manufacturer
Manufacturer Product Number
LRA-900
Description
RS-232/RS-485 TO LORA RADIO MODE
Detailed Description
RF Modem 864MHz ~ 871.5MHz, 915MHz ~ 822.5MHz LoRa RS-232, RS-485 115.2kbps
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ICP DAS USA INC
Series
-
Package
Box
Product Status
Active
Function
Modem
Modulation or Protocol
LoRa
Frequency
864MHz ~ 871.5MHz, 915MHz ~ 822.5MHz
Applications
General Purpose
Interface
RS-232, RS-485
Sensitivity
-
Power - Output
15dBm
Data Rate (Max)
115.2kbps
Features
-
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
All prices are in USD
Box
QtyUnit PriceExt Price
1$339.00000$339.00
Additional Resources
AttributeDescription
Other Names2488-LRA-900
Standard Package1