DN-848VI-80V

DigiKey Part Number
2488-DN-848VI-80V-ND
Manufacturer
Manufacturer Product Number
DN-848VI-80V
Description
8-CHANNEL VOLTAGE INPUT ATTENUAT
Customer Reference
Detailed Description
Voltage Transducer ±80V Input ±10V Output 10 ~ 24VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ICP DAS USA INC
Series
Packaging
Box
Part Status
Active
Type
Voltage Transducer
Input Range
±80V
Output
±10V
Isolation
3000VAC (Test)
Response Time
-
Accuracy
1%
Voltage - Supply
10 ~ 24VDC
Mounting Type
DIN Rail
Termination Style
-
Operating Temperature
-25°C ~ 75°C
Approval Agency
CE, FCC
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$899.00000$899.00