45035 | |
---|---|
DigiKey Part Number | 3845-45035-ND |
Manufacturer | Icotek |
Manufacturer Product Number | 45035 |
Description | CABLE GLAND M25 PC |
Customer Reference | |
Detailed Description | Cable Gland Polycarbonate (PC) M25x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Icotek | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M25x1.5 | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polycarbonate (PC) | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP54 - Dust Protected, Water Resistant |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.79000 | $16.79 |