
VPort 06EC-2V36M | ||
---|---|---|
Digi-Key Part Number | 3833-VPort06EC-2V36M-ND | |
Manufacturer | Moxa | |
Manufacturer Product Number | VPort 06EC-2V36M | |
Description | EN50155,FHD,H.264/MJPEG external | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Moxa | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Type | Camera | |
Resolution | 1920 x 1080 |
Resource Type | Link |
---|---|
Datasheets | VPort 06EC-2V Series |
Attribute | Description |
---|---|
Other Names | 3833-VPort06EC-2V36M |
Standard Package | 1 |