
V2406C-KL3-T | ||
---|---|---|
Digi-Key Part Number | 3833-V2406C-KL3-T-ND | |
Manufacturer | Moxa | |
Manufacturer Product Number | V2406C-KL3-T | |
Description | x86 Computers. Intel 7th i3-7100 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Moxa | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i3-7100U 2.4GHz | |
Storage | Supports SATA, mSATA | |
Memory | DDR4 SODIMM (32GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | mini PCIe | |
Features | - | |
Voltage - Supply | 24 ~ 110VDC | |
Mounting Type | Wall Mount | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP20 | |
Operating System | Linux, Windows 10 | |
Approval Agency | CE, FCC, UL | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | V2406C Series |
Attribute | Description |
---|---|
Other Names | 3833-V2406C-KL3-T |
Standard Package | 1 |