
V2201-E2-T | ||
---|---|---|
Digi-Key Part Number | 3833-V2201-E2-T-ND | |
Manufacturer | Moxa | |
Manufacturer Product Number | V2201-E2-T | |
Description | (CTO Model) Intel Atom E3826, HD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Moxa | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Type | Box PC | |
Core Processor | Intel® Atom™ E3826 1.46GHz, 2 Core | |
Storage | Supports mSATA | |
Memory | DDR3L SODIMM (4GB Installed) | |
Display Type | No Display | |
Expansion Type | mini PCIe | |
Features | Micro SD Card Slot | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | DIN Rail or Wall Mount | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP30 | |
Operating System | Supports Windows 7/10, Linux | |
Approval Agency | CE, cULus, FCC, UL | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | V2201 Series |
Attribute | Description |
---|---|
Other Names | 3833-V2201-E2-T |
Standard Package | 1 |