
TS-230-US | ||
---|---|---|
Digi-Key Part Number | 3833-TS-230-US-ND | |
Manufacturer | QNAP | |
Manufacturer Product Number | TS-230-US | |
Description | SBC 1.4GHZ 4 CORE 2GB/0GB RAM | |
Detailed Description | Single Board Computer 1.4GHz 4 Core 2GB/0GB RAM Realtek RTD1296 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | QNAP | |
Series | - | |
Package | Box | |
Product Status | Active | |
Core Processor | Realtek RTD1296 | |
Speed | 1.4GHz | |
Number of Cores | 4 | |
Power (Watts) | 12.277W | |
Cooling Type | Fan | |
Size / Dimension | 7.430" x 3.550" (188.72mm x 90.17mm) | |
Form Factor | Tower | |
Expansion Site/Bus | SATA (2) | |
RAM Capacity/Installed | 2GB/0GB | |
Storage Interface | - | |
Video Outputs | - | |
Ethernet | GbE | |
USB | USB 2.0 (1), USB 3.2 Gen 1 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 40°C |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | 5A992C |
HTSUS | 8471.50.0150 |
Attribute | Description |
---|---|
Other Names | TS230US 3833-TS-230-US |
Standard Package | 1 |