SFP-GMM-2K

DigiKey Part Number
3833-SFP-GMM-2K-ND
Manufacturer
Manufacturer Product Number
SFP-GMM-2K
Description
808-38206 - IE-SFP/1250-ED, MM13
Customer Reference
Detailed Description
Transceiver Module Optical 1.25Gbps 1270nm, 1330nm 3.3V RJ45, LC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corp
Series
-
Packaging
Retail Package
Part Status
Active
Data Rate
1.25Gbps
Wavelength
1270nm, 1330nm
Applications
Optical
Voltage - Supply
3.3V
Connector Type
RJ45, LC
Mounting Type
Chassis Mount
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$115.00000$115.00