
PT-510-4M-ST-48 | ||
---|---|---|
Digi-Key Part Number | 3833-PT-510-4M-ST-48-ND | |
Manufacturer | Moxa | |
Manufacturer Product Number | PT-510-4M-ST-48 | |
Description | IEC 61850-3 managed Ethernet swi | |
Detailed Description | Network Switch - Managed 10 Ports IP40 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Moxa | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 10 | |
Copper Ports | 6 | |
Copper Type | 10/100 | |
Fiber Ports | 4 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45, ST | |
Voltage - Input | 36V ~ 72V | |
Ingress Protection | IP40 | |
Mounting Type | Wall Mount | |
Operating Temperature | -40°C ~ 85°C |
Resource Type | Link |
---|---|
Datasheets | PT-510 Series |
Attribute | Description |
---|---|
Other Names | 3833-PT-510-4M-ST-48 |
Standard Package | 1 |