
PM-7500-4MST | ||
---|---|---|
Digi-Key Part Number | 3833-PM-7500-4MST-ND | |
Manufacturer | Moxa | |
Manufacturer Product Number | PM-7500-4MST | |
Description | Fast Ethernet module with 4 100B | |
Detailed Description | Network 4 Ports | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Moxa | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Type | - | |
Configuration | Fixed | |
Number of Ports | 4 | |
Copper Ports | - | |
Copper Type | - | |
Fiber Ports | 4 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | ST | |
Voltage - Input | - | |
Ingress Protection | - | |
Mounting Type | Rack Mount | |
Operating Temperature | -40°C ~ 85°C |
Resource Type | Link |
---|---|
Datasheets | PM-7500 Series |
Attribute | Description |
---|---|
Other Names | 3833-PM-7500-4MST |
Standard Package | 1 |